
TZM5230B-GS08 | |
|---|---|
DigiKey Part Number | TZM5230B-GS08TR-ND - Tape & Reel (TR) TZM5230B-GS08CT-ND - Cut Tape (CT) TZM5230B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5230B-GS08 |
Description | DIODE ZENER 4.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75100 | $7.51 |
| 100 | $0.36710 | $36.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33714 | $842.85 |
| 5,000 | $0.30058 | $1,502.90 |
| 7,500 | $0.28189 | $2,114.17 |
| 12,500 | $0.22028 | $2,753.50 |
| 17,500 | $0.20804 | $3,640.70 |
| 25,000 | $0.19580 | $4,895.00 |
| 62,500 | $0.19327 | $12,079.38 |
| 125,000 | $0.17944 | $22,430.00 |

