



SS8P3L-M3/87A | |
---|---|
DigiKey Part Number | SS8P3L-M3/87AGITR-ND - Tape & Reel (TR) SS8P3L-M3/87AGICT-ND - Cut Tape (CT) SS8P3L-M3/87AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P3L-M3/87A |
Description | DIODE SCHOTTKY 30V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.48300 | $44.83 |
100 | $3.13580 | $313.58 |
500 | $2.41108 | $1,205.54 |
1,000 | $2.17739 | $2,177.39 |
2,000 | $1.98066 | $3,961.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $1.55082 | $10,080.33 |
13,000 | $1.51493 | $19,694.09 |