



SS8P3LHM3_A/H | |
---|---|
DigiKey Part Number | 112-SS8P3LHM3_A/HTR-ND - Tape & Reel (TR) 112-SS8P3LHM3_A/HCT-ND - Cut Tape (CT) 112-SS8P3LHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P3LHM3_A/H |
Description | DIODE SCHOTTKY 30V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.26000 | $6.26 |
10 | $4.24800 | $42.48 |
100 | $3.34470 | $334.47 |
500 | $2.57760 | $1,288.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.82915 | $2,743.72 |
3,000 | $1.74518 | $5,235.54 |
4,500 | $1.68688 | $7,590.96 |
7,500 | $1.64640 | $12,348.00 |