


SS3P3-M3/84A | |
|---|---|
DigiKey Part Number | SS3P3-M3/84AGITR-ND - Tape & Reel (TR) SS3P3-M3/84AGICT-ND - Cut Tape (CT) SS3P3-M3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P3-M3/84A |
Description | DIODE SCHOTTKY 30V 3A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
EDA/CAD Models | SS3P3-M3/84A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.50100 | $15.01 |
| 100 | $1.33720 | $133.72 |
| 500 | $0.99518 | $497.59 |
| 1,000 | $0.87125 | $871.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72477 | $2,174.31 |
| 6,000 | $0.65796 | $3,947.76 |
| 9,000 | $0.62390 | $5,615.10 |
| 15,000 | $0.58561 | $8,784.15 |
| 21,000 | $0.57721 | $12,121.41 |











