DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SL04-HE3-08

DigiKey Part Number
SL04-HE3-08TR-ND - Tape & Reel (TR)
SL04-HE3-08CT-ND - Cut Tape (CT)
SL04-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL04-HE3-08
Description
DIODE SCHOTTKY 40V 1.1A DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SL04-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1.1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$1.09300$10.93
100$1.00350$100.35
500$0.91538$457.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63038$1,891.14
6,000$0.62413$3,744.78
9,000$0.62106$5,589.54
15,000$0.59648$8,947.20
21,000$0.53522$11,239.62
30,000$0.52018$15,605.40
75,000$0.50991$38,243.25
Manufacturers Standard Package