


SB520-E3/73 | |
---|---|
DigiKey Part Number | 112-SB520-E3/73CT-ND - Cut Tape (CT) 112-SB520-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB520-E3/73 |
Description | DIODE SCHOTTKY 20V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 20 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.27000 | $7.27 |
10 | $5.05700 | $50.57 |
100 | $3.20140 | $320.14 |
500 | $2.79608 | $1,398.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.69307 | $2,693.07 |