DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10A-E3/54

DigiKey Part Number
SA10A-E3/54GITR-ND - Tape & Reel (TR)
SA10A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA10A-E3/54
Description
TVS DIODE 10VWM 17VC DO204AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
17V Clamp 29.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SA10A-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,331
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.29700$12.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10140$4,405.60
8,000$1.08100$8,648.00
12,000$1.06061$12,727.32
Manufacturers Standard Package