
RS1J-E3/61T | |
|---|---|
DigiKey Part Number | RS1J-E3/61TGITR-ND - Tape & Reel (TR) RS1J-E3/61TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS1J-E3/61T |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1J-E3/61T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.28100 | $12.81 |
| 100 | $1.22210 | $122.21 |
| 500 | $0.90934 | $454.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.43671 | $786.08 |
| 3,600 | $0.43444 | $1,563.98 |









