
P6SMB12CA-E3/5B | |
---|---|
DigiKey Part Number | 112-P6SMB12CA-E3/5BTR-ND - Tape & Reel (TR) 112-P6SMB12CA-E3/5BCT-ND - Cut Tape (CT) 112-P6SMB12CA-E3/5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB12CA-E3/5B |
Description | TVS DIODE 10.2VWM 16.7V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.7V Clamp 35.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 16.7V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.58600 | $25.86 |
100 | $1.76860 | $176.86 |
500 | $1.33134 | $665.67 |
1,000 | $1.19018 | $1,190.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,200 | $0.82110 | $2,627.52 |
6,400 | $0.71128 | $4,552.19 |