
BAV203-GS08 | |
|---|---|
DigiKey Part Number  | BAV203-GS08GITR-ND - Tape & Reel (TR) BAV203-GS08GICT-ND - Cut Tape (CT) BAV203-GS08GIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BAV203-GS08  | 
Description  | DIODE STANDARD 200V 250MA SOD80  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 200 V 250mA Surface Mount SOD-80 QuadroMELF  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BAV203-GS08 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 200 V  | |
Current - Average Rectified (Io)  | 250mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 100 mA  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 200 V  | |
Capacitance @ Vr, F  | 1.5pF @ 0V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-80 QuadroMELF  | |
Operating Temperature - Junction  | 175°C (Max)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.71000 | $7.10 | 
| 100 | $0.59070 | $59.07 | 
| 500 | $0.43028 | $215.14 | 
| 1,000 | $0.37815 | $378.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $0.32158 | $803.95 | 
| 5,000 | $0.28648 | $1,432.40 | 
| 7,500 | $0.26856 | $2,014.20 | 
| 12,500 | $0.24838 | $3,104.75 | 
| 17,500 | $0.23643 | $4,137.52 | 
| 25,000 | $0.20619 | $5,154.75 | 
| 62,500 | $0.19926 | $12,453.75 | 
| 125,000 | $0.18855 | $23,568.75 | 

