
BAT54S-E3-08 | |
|---|---|
DigiKey Part Number | BAT54S-E3-08TR-ND - Tape & Reel (TR) BAT54S-E3-08CT-ND - Cut Tape (CT) BAT54S-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-E3-08 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.69300 | $6.93 |
| 100 | $0.57440 | $57.44 |
| 500 | $0.51938 | $259.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43153 | $1,294.59 |
| 6,000 | $0.38715 | $2,322.90 |
| 9,000 | $0.36450 | $3,280.50 |
| 15,000 | $0.28413 | $4,261.95 |
| 21,000 | $0.28308 | $5,944.68 |
| 30,000 | $0.28204 | $8,461.20 |
| 75,000 | $0.27706 | $20,779.50 |
| 150,000 | $0.26021 | $39,031.50 |
| 300,000 | $0.24476 | $73,428.00 |










