Direct
Similar
Similar
Similar

BAS40-02V-V-G-08 | |
|---|---|
DigiKey Part Number | BAS40-02V-V-G-08GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-02V-V-G-08 |
Description | DIODE SCHOTTKY 40V 120MA SOD523 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |














