
B6S-E3/80 | |
---|---|
DigiKey Part Number | B6S-E3/80GITR-ND - Tape & Reel (TR) B6S-E3/80GICT-ND - Cut Tape (CT) B6S-E3/80GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B6S-E3/80 |
Description | BRIDGE RECT 1P 600V 0.5A TO269AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
EDA/CAD Models | B6S-E3/80 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 500 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.96000 | $7.96 |
10 | $4.95900 | $49.59 |
100 | $3.23180 | $323.18 |
500 | $2.48744 | $1,243.72 |
1,000 | $2.24760 | $2,247.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.80631 | $5,418.93 |
6,000 | $1.71710 | $10,302.60 |
9,000 | $1.63444 | $14,709.96 |
15,000 | $1.62316 | $24,347.40 |
21,000 | $1.57549 | $33,085.29 |