
3KBP06M-E4/51 | |
|---|---|
DigiKey Part Number  | 3KBP06M-E4/51GI-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3KBP06M-E4/51  | 
Description  | BRIDGE RECT 1PHASE 600V 3A KBPM  | 
Customer Reference  | |
Detailed Description  | Bridge Rectifier Single Phase Standard 600 V Through Hole KBPM  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Diode Type  | Single Phase  | |
Technology  | Standard  | |
Voltage - Peak Reverse (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 3 A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.05 V @ 3 A  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 600 V  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | 4-SIP, KBPM  | |
Supplier Device Package  | KBPM  | |
Base Product Number  | 


