
1N5060TR | |
---|---|
DigiKey Part Number | 1N5060TR-ND - Tape & Reel (TR) 1N5060CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5060TR |
Description | DIODE AVALANCHE 400V 2A SOD57 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-57 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.02000 | $3.02 |
10 | $2.27100 | $22.71 |
100 | $2.09450 | $209.45 |
500 | $1.79668 | $898.34 |
1,000 | $1.72676 | $1,726.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.60096 | $8,004.80 |
10,000 | $1.47935 | $14,793.50 |
15,000 | $1.41740 | $21,261.00 |
25,000 | $1.34789 | $33,697.25 |