
WKP221MCPERYKR | |
---|---|
DigiKey Part Number | 2870-WKP221MCPERYKR-ND |
Manufacturer | |
Manufacturer Product Number | WKP221MCPERYKR |
Description | WKP X760Y500VAC 220PF 20% K2000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 760V Ceramic Capacitor Y5T Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
5,600 | $2.93200 | $16,419.20 |