
MKP1848S65050JY5F | |
|---|---|
DigiKey Part Number | 2870-MKP1848S65050JY5F-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848S65050JY5F |
Description | CAP FILM 50UF 5% 500VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 500V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.535" W (57.50mm x 39.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR; Low ESL; Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.92000 | $139.92 |
| 35 | $94.69914 | $3,314.47 |
| 70 | $89.09543 | $6,236.68 |
| 105 | $86.15762 | $9,046.55 |
| 525 | $76.55284 | $40,190.24 |
| 1,015 | $73.40818 | $74,509.30 |

