
| MKP1847C540235K2 | |
|---|---|
| DigiKey Part Number | 2870-MKP1847C540235K2-ND | 
| Manufacturer | |
| Manufacturer Product Number | MKP1847C540235K2 | 
| Description | MKP 4F  10%  230VAC  PITCH 27,5 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 4 µF Film Capacitor 230V 450V Polypropylene (PP), Metallized Radial | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage Rating - AC | 230V | |
| Voltage Rating - DC | 450V | |
| Dielectric Material | ||
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Size / Dimension | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
| Height - Seated (Max) | 1.004" (25.50mm) | |
| Termination | PC Pins | |
| Lead Spacing | 1.083" (27.50mm) | |
| Applications | EMI, RFI Suppression | |
| Ratings | - | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $24.77980 | $2,477.98 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China