
FVTS10R1E50K00JE | |
|---|---|
DigiKey Part Number | FVTS10-50.0K-ND |
Manufacturer | |
Manufacturer Product Number | FVTS10R1E50K00JE |
Description | RES CHAS MNT 50K OHM 5% 12W |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 12W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Lead Style | Combo Leads | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.12000 | $142.12 |
| 10 | $100.00700 | $1,000.07 |
| 25 | $88.62080 | $2,215.52 |
| 50 | $81.49520 | $4,074.76 |

