
FVTS10R1E12K00JE | |
|---|---|
DigiKey Part Number | FVTS10-12.0K-ND |
Manufacturer | |
Manufacturer Product Number | FVTS10R1E12K00JE |
Description | RES CHAS MNT 12K OHM 5% 12W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 12W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 12 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Lead Style | Combo Leads | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.61000 | $68.61 |
| 10 | $47.23800 | $472.38 |
| 25 | $41.44840 | $1,036.21 |
| 50 | $37.82120 | $1,891.06 |
| 100 | $34.74050 | $3,474.05 |
| 250 | $31.36684 | $7,841.71 |
| 500 | $29.25704 | $14,628.52 |
| 1,000 | $27.46502 | $27,465.02 |

