
FSOT4009E250R0KE | |
|---|---|
DigiKey Part Number | FSOT40-250-ND |
Manufacturer | |
Manufacturer Product Number | FSOT4009E250R0KE |
Description | RES CHAS MNT 250 OHM 10% 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±10% 40W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 40W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Flange Braces, Right Angle | |
Size / Dimension | 2.000" L x 1.187" W (50.80mm x 30.16mm) | |
Height - Seated (Max) | 0.594" (15.08mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.21000 | $99.21 |
| 10 | $69.04500 | $690.45 |
| 25 | $60.88200 | $1,522.05 |
| 50 | $55.77320 | $2,788.66 |
| 100 | $51.43280 | $5,143.28 |
| 250 | $46.68000 | $11,670.00 |
| 500 | $43.70802 | $21,854.01 |
| 1,000 | $41.18411 | $41,184.11 |

