FS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-20SCBE4R000FENI

DigiKey Part Number
FS-20SCBE4R000FENI-ND
Manufacturer
Manufacturer Product Number
FS-20SCBE4R000FENI
Description
RES 4.0 OHM 20W 1% NI WW RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 20W Through Hole Resistor Radial Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FS-20SCBE4R000FENI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.437" Dia x 2.375" L (11.11mm x 60.33mm)
Height - Seated (Max)
0.725" (18.41mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$40.07940$4,007.94
Manufacturers Standard Package