CMS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS16CME5K000JE

DigiKey Part Number
CMS16-5K-ND
Manufacturer
Manufacturer Product Number
CMS16CME5K000JE
Description
RES CAP BLEEDER 5K OHM 5% 16W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 kOhms ±5% 16W Bleeder, Capacitor Specialized Resistor Wirewound ±260ppm/°C Capacitor, 22mm Pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Huntington Electric Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Bleeder, Capacitor
Applications
Capacitor Discharge
Composition
Wirewound
Resistance
5 kOhms
Tolerance
±5%
Power (Watts)
16W
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Mounting Type
Capacitor, 22mm Pitch
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$314.41200$3,144.12