
AVT05006E1K000KE | |
|---|---|
DigiKey Part Number | AVT50-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | AVT05006E1K000KE |
Description | ADJ PWR RES 1K OHM 50W CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 50 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 4.016" (102.00mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT05006E1K000KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | |
Length | 4.016" (102.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $408.58000 | $408.58 |
| 10 | $297.52400 | $2,975.24 |
| 25 | $267.53360 | $6,688.34 |
| 50 | $248.77720 | $12,438.86 |
| 100 | $232.84600 | $23,284.60 |
| 250 | $215.40984 | $53,852.46 |

