
ZPY9V1-TAP | |
---|---|
DigiKey Part Number | 112-ZPY9V1-TAPCT-ND - Cut Tape (CT) 112-ZPY9V1-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY9V1-TAP |
Description | DIODE ZENER 9.1V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.25600 | $12.56 |
100 | $0.56660 | $56.66 |
500 | $0.54192 | $270.96 |
1,000 | $0.51729 | $517.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50908 | $2,545.40 |
10,000 | $0.34486 | $3,448.60 |
15,000 | $0.34076 | $5,111.40 |