Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY5V1-TAP

DigiKey Part Number
ZPY5V1-TAPGICT-ND - Cut Tape (CT)
ZPY5V1-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY5V1-TAP
Description
DIODE ZENER 5.1V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 700 mV
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,848
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.24800$12.48
100$0.51400$51.40
500$0.48952$244.76
1,000$0.45688$456.88
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.39977$1,998.85
10,000$0.34266$3,426.60
15,000$0.33858$5,078.70
25,000$0.33654$8,413.50
Manufacturers Standard Package