DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY36-TAP

DigiKey Part Number
ZPY36-TAPGICT-ND - Cut Tape (CT)
ZPY36-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY36-TAP
Description
DIODE ZENER 36V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.25600$12.56
100$0.51400$51.40
500$0.48952$244.76
1,000$0.46503$465.03
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.44056$2,202.80
10,000$0.40793$4,079.30
15,000$0.37121$5,568.15
25,000$0.33654$8,413.50
Manufacturers Standard Package