
ZMY7V5-GS18 | |
---|---|
DigiKey Part Number | ZMY7V5-GS18GITR-ND - Tape & Reel (TR) ZMY7V5-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY7V5-GS18 |
Description | DIODE ZENER 7.5V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.81600 | $28.16 |
100 | $1.84250 | $184.25 |
500 | $1.44842 | $724.21 |
1,000 | $1.20702 | $1,207.02 |
2,000 | $1.12253 | $2,245.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.95918 | $4,795.90 |
10,000 | $0.74720 | $7,472.00 |
15,000 | $0.73681 | $11,052.15 |