DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY7V5-GS08

DigiKey Part Number
ZMY7V5-GS08GITR-ND - Tape & Reel (TR)
ZMY7V5-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY7V5-GS08
Description
DIODE ZENER 7.5V 1W DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 5 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,155
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.24200$22.42
100$1.14130$114.13
500$1.12490$562.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.13744$1,706.16
3,000$1.02835$3,085.05
4,500$0.97273$4,377.28
7,500$0.91019$6,826.43
10,500$0.87315$9,168.07
15,000$0.72667$10,900.05
Manufacturers Standard Package