DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY5V6-GS18

DigiKey Part Number
ZMY5V6-GS18GITR-ND - Tape & Reel (TR)
ZMY5V6-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY5V6-GS18
Description
DIODE ZENER 5.6V 1W DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 1.5 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
In-Stock: 20,575
Can ship immediately
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.24200$22.42
100$0.99350$99.35
500$0.95658$478.29
1,000$0.91963$919.63
2,000$0.91142$1,822.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.95918$4,795.90
10,000$0.72667$7,266.70
Manufacturers Standard Package