
ECS-200-18-4XEN | |
|---|---|
DigiKey Part Number | XC1723-ND |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-4XEN |
Description | CRYSTAL 20.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-4XEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.94560 | $98.64 |
| 50 | $3.78400 | $189.20 |
| 200 | $3.47715 | $695.43 |
| 400 | $3.33315 | $1,333.26 |
| 600 | $3.25185 | $1,951.11 |
| 1,000 | $3.15212 | $3,152.12 |
| 2,600 | $2.62108 | $6,814.81 |

