
ZMY43-GS18 | |
---|---|
DigiKey Part Number | 112-ZMY43-GS18TR-ND - Tape & Reel (TR) 112-ZMY43-GS18CT-ND - Cut Tape (CT) 112-ZMY43-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY43-GS18 |
Description | DIODE ZENER 43V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 32 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.82500 | $28.25 |
100 | $1.79660 | $179.66 |
500 | $1.35366 | $676.83 |
1,000 | $1.21047 | $1,210.47 |
2,000 | $1.08989 | $2,179.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.95918 | $4,795.90 |
10,000 | $0.75541 | $7,554.10 |
15,000 | $0.75131 | $11,269.65 |
25,000 | $0.74720 | $18,680.00 |
35,000 | $0.73681 | $25,788.35 |