DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY36-GS18

DigiKey Part Number
ZMY36-GS18GITR-ND - Tape & Reel (TR)
ZMY36-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY36-GS18
Description
DIODE ZENER 36V 1W DO213AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,652
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.88100$8.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.82079$4,103.95
10,000$0.70979$7,097.90
15,000$0.69559$10,433.85
25,000$0.62504$15,626.00
35,000$0.60169$21,059.15
Manufacturers Standard Package