
ZMY11-GS08 | |
|---|---|
DigiKey Part Number | ZMY11-GS08GITR-ND - Tape & Reel (TR) ZMY11-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY11-GS08 |
Description | DIODE ZENER 11V 1W DO213AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 8.5 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.25200 | $22.52 |
| 100 | $1.52560 | $152.56 |
| 500 | $1.18298 | $591.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.13017 | $1,695.25 |
| 3,000 | $1.02177 | $3,065.31 |
| 4,500 | $0.96651 | $4,349.30 |
| 7,500 | $0.90437 | $6,782.77 |
| 10,500 | $0.86757 | $9,109.48 |
| 15,000 | $0.73834 | $11,075.10 |
| 37,500 | $0.72203 | $27,076.12 |


