
ZGL41-180A-E3/96 | |
|---|---|
DigiKey Part Number | ZGL41-180A-E3/96GITR-ND - Tape & Reel (TR) ZGL41-180A-E3/96GICT-ND - Cut Tape (CT) ZGL41-180A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZGL41-180A-E3/96 |
Description | DIODE ZENER 180V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 180 V 1 W ±5% Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 900 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 136.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.41800 | $34.18 |
| 100 | $2.33330 | $233.33 |
| 500 | $1.84382 | $921.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.24825 | $1,872.38 |

