


VTVS63ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS63ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS63ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS63ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS63ASMF-M3-08 |
Description | TVS DIODE 63VWM 108VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 108V Clamp 3.54A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 63V | |
Voltage - Breakdown (Min) | 70.8V | |
Voltage - Clamping (Max) @ Ipp | 108V | |
Current - Peak Pulse (10/1000µs) | 3.54A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 227pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.02300 | $20.23 |
| 100 | $1.44410 | $144.41 |
| 500 | $1.11772 | $558.86 |
| 1,000 | $0.97086 | $970.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96526 | $2,895.78 |
| 6,000 | $0.87821 | $5,269.26 |
| 9,000 | $0.83383 | $7,504.47 |
| 15,000 | $0.78394 | $11,759.10 |
| 21,000 | $0.75440 | $15,842.40 |
| 30,000 | $0.67308 | $20,192.40 |

