DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS3V3GSMF-M3-18

DigiKey Part Number
VTVS3V3GSMF-M3-18GITR-ND - Tape & Reel (TR)
VTVS3V3GSMF-M3-18GICT-ND - Cut Tape (CT)
VTVS3V3GSMF-M3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS3V3GSMF-M3-18
Description
TVS DIODE 3.3VWM 8.9VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6.57V
Voltage - Clamping (Max) @ Ipp
8.9V
Current - Peak Pulse (10/1000µs)
43.99A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2095pF @ 1MHz
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,226
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.10000$7.10
10$4.43800$44.38
100$2.87750$287.75
500$2.20556$1,102.78
1,000$1.98888$1,988.88
2,000$1.80654$3,613.08
5,000$1.66017$8,300.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.35635$13,563.50
Manufacturers Standard Package