Parametric Equivalent

VT3060G-M3/4W | |
|---|---|
DigiKey Part Number  | VT3060G-M3/4W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | VT3060G-M3/4W  | 
Description  | DIODE ARR SCHOTT 60V 15A TO2203  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VT3060G-M3/4W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay General Semiconductor - Diodes Division  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
Diode Configuration  | 1 Pair Common Cathode  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 60 V  | |
Current - Average Rectified (Io) (per Diode)  | 15A  | |
Voltage - Forward (Vf) (Max) @ If  | 730 mV @ 15 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 850 µA @ 60 V  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Through Hole  | |
Package / Case  | TO-220-3  | |
Supplier Device Package  | TO-220-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8,000 | $4.80944 | $38,475.52 | 


