
VSSB420S-M3/5BT | |
|---|---|
DigiKey Part Number | VSSB420S-M3/5BTGITR-ND - Tape & Reel (TR) VSSB420S-M3/5BTGICT-ND - Cut Tape (CT) VSSB420S-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSB420S-M3/5BT |
Description | DIODE SCHOTTKY 200V 1.8A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.8A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 200 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.25600 | $12.56 |
| 100 | $1.09980 | $109.98 |
| 500 | $1.02700 | $513.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.81578 | $2,610.50 |
| 6,400 | $0.77506 | $4,960.38 |
| 9,600 | $0.74956 | $7,195.78 |


