
VSSAF5N50-M3/6A | |
|---|---|
DigiKey Part Number  | VSSAF5N50-M3/6AGITR-ND - Tape & Reel (TR) VSSAF5N50-M3/6AGICT-ND - Cut Tape (CT) VSSAF5N50-M3/6AGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VSSAF5N50-M3/6A  | 
Description  | DIODE SCHOTTKY 50V 3A DO221AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 50 V 3A Surface Mount DO-221AC (SlimSMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 3A  | |
Voltage - Forward (Vf) (Max) @ If  | 410 mV @ 2.5 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Current - Reverse Leakage @ Vr  | 1.4 mA @ 50 V  | |
Capacitance @ Vr, F  | 850pF @ 4V, 1MHz  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-221AC (SlimSMA)  | |
Operating Temperature - Junction  | -40°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.73000 | $4.73 | 
| 10 | $2.97800 | $29.78 | 
| 100 | $2.43860 | $243.86 | 
| 500 | $1.85752 | $928.76 | 
| 1,000 | $1.67004 | $1,670.04 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | $1.40538 | $4,918.83 | 
| 7,000 | $1.28778 | $9,014.46 | 
| 10,500 | $1.22894 | $12,903.87 | 
| 17,500 | $1.16281 | $20,349.17 | 
| 24,500 | $1.12366 | $27,529.67 | 
| 35,000 | $1.09120 | $38,192.00 | 










