
VSSAF5M6HM3/I | |
---|---|
DigiKey Part Number | 112-VSSAF5M6HM3/ITR-ND - Tape & Reel (TR) 112-VSSAF5M6HM3/ICT-ND - Cut Tape (CT) 112-VSSAF5M6HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M6HM3/I |
Description | DIODE SCHOTTKY 60V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Capacitance @ Vr, F | 580pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.78400 | $27.84 |
100 | $1.96980 | $196.98 |
500 | $1.48866 | $744.33 |
1,000 | $1.28543 | $1,285.43 |
2,000 | $1.20246 | $2,404.92 |
5,000 | $1.06070 | $5,303.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.92883 | $13,003.62 |
28,000 | $0.82110 | $22,990.80 |