DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF5M6-M3/H

DigiKey Part Number
VSSAF5M6-M3/HGITR-ND - Tape & Reel (TR)
VSSAF5M6-M3/HGICT-ND - Cut Tape (CT)
VSSAF5M6-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF5M6-M3/H
Description
DIODE SCHOTTKY 60V 5A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
350 µA @ 60 V
Capacitance @ Vr, F
580pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,513
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.42200$24.22
100$1.87620$187.62
500$1.41574$707.87
1,000$1.25940$1,259.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.89566$3,134.81
7,000$0.81289$5,690.23
10,500$0.80894$8,493.87
17,500$0.80238$14,041.65
87,500$0.76978$67,355.75
Manufacturers Standard Package