16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16948AGTE/V+T

DigiKey Part Number
175-MAX16948AGTE/V+TTR-ND - Tape & Reel (TR)
175-MAX16948AGTE/V+TCT-ND - Cut Tape (CT)
175-MAX16948AGTE/V+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16948AGTE/V+T
Description
IC LDO/SWITCH ADJ DUAL 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Systems, Remote Power PMIC 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16948AGTE/V+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Systems, Remote Power
Current - Supply
2.1mA
Voltage - Supply
4.5V ~ 28V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,390
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$82.65000$82.65
10$64.48900$644.89
25$59.95200$1,498.80
100$54.96340$5,496.34
250$52.58536$13,146.34
500$51.15184$25,575.92
1,000$49.97211$49,972.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$45.58470$113,961.75
Manufacturers Standard Package