DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF5L45HM3_A/I

DigiKey Part Number
112-VSSAF5L45HM3_A/ITR-ND - Tape & Reel (TR)
112-VSSAF5L45HM3_A/ICT-ND - Cut Tape (CT)
112-VSSAF5L45HM3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF5L45HM3_A/I
Description
DIODE SCHOTTKY 45V 5A DO221AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
650 µA @ 45 V
Capacitance @ Vr, F
740pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,785
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$2.47200$24.72
100$1.95720$195.72
500$1.47914$739.57
1,000$1.24270$1,242.70
2,000$1.17099$2,341.98
5,000$1.05392$5,269.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000$0.91466$12,805.24
28,000$0.81585$22,843.80
Manufacturers Standard Package