
VSSAF510HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF510HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF510HM3/HCT-ND - Cut Tape (CT) 112-VSSAF510HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF510HM3/H |
Description | DIODE SCHOTTKY 100V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF510HM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.68000 | $3.68 |
| 10 | $2.45100 | $24.51 |
| 100 | $1.95970 | $195.97 |
| 500 | $1.48104 | $740.52 |
| 1,000 | $1.32648 | $1,326.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $1.00658 | $3,523.03 |
| 7,000 | $0.86591 | $6,061.37 |
| 10,500 | $0.85527 | $8,980.33 |
| 17,500 | $0.85121 | $14,896.18 |
| 35,000 | $0.84411 | $29,543.85 |
| 87,500 | $0.81690 | $71,478.75 |




