
VSSA36S-M3/61T | |
|---|---|
DigiKey Part Number | 112-VSSA36S-M3/61TTR-ND - Tape & Reel (TR) 112-VSSA36S-M3/61TCT-ND - Cut Tape (CT) 112-VSSA36S-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA36S-M3/61T |
Description | DIODE SCHOTTKY 60V 2.4A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.4A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 245pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.45600 | $24.56 |
| 100 | $1.55580 | $155.58 |
| 500 | $1.16634 | $583.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.94951 | $1,709.12 |
| 3,600 | $0.85789 | $3,088.40 |
| 5,400 | $0.81115 | $4,380.21 |
| 9,000 | $0.75861 | $6,827.49 |
| 12,600 | $0.69207 | $8,720.08 |
| 18,000 | $0.68973 | $12,415.14 |
| 45,000 | $0.63083 | $28,387.35 |
| 90,000 | $0.60853 | $54,767.70 |

