


VSS8D2M15-M3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D2M15-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D2M15-M3/ICT-ND - Cut Tape (CT) 112-VSS8D2M15-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M15-M3/I |
Description | DIODE SCHOTTK 150V 1.8A SLIMSMAW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.8A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.27600 | $22.76 |
| 100 | $1.75330 | $175.33 |
| 500 | $1.31988 | $659.94 |
| 1,000 | $1.14782 | $1,147.82 |
| 2,000 | $1.06199 | $2,123.98 |
| 5,000 | $0.93420 | $4,671.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.77457 | $10,843.98 |
| 28,000 | $0.70979 | $19,874.12 |
| 42,000 | $0.70469 | $29,596.98 |

