
VSB20L45-M3/54 | |
---|---|
DigiKey Part Number | VSB20L45-M3/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSB20L45-M3/54 |
Description | DIODE SCHOTTKY 45V 7.5A P600 |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 mA @ 45 V | |
Capacitance @ Vr, F | 2470pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | P600 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |