
VS-VSKH105/16 | |
|---|---|
DigiKey Part Number | VS-VSKH105/16-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKH105/16 |
Description | SCR MODULE 1.6KV 235A ADD-A-PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 235 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Series Connection - SCR/Diode | |
Number of SCRs, Diodes | 1 SCR, 1 Diode | |
Voltage - Off State | 1.6 kV | |
Current - On State (It (AV)) (Max) | 105 A | |
Current - On State (It (RMS)) (Max) | 235 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2000A, 2094A | |
Current - Hold (Ih) (Max) | 250 mA | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $320.20500 | $3,202.05 |

