VS-VSKD91/12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKD91/12

DigiKey Part Number
VS-VSKD91/12-ND
Manufacturer
Manufacturer Product Number
VS-VSKD91/12
Description
DIODE MOD GP 1200V 50A ADDAPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1200 V 50A Chassis Mount ADD-A-PAK (3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
50A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 1200 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
ADD-A-PAK (3)
Supplier Device Package
ADD-A-PAK®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$337.14000$337.14
10$251.97100$2,519.71
100$229.54840$22,954.84
Manufacturers Standard Package